Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 488-067
- Mfr. Part No.:
- 1430103
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-067
- Mfr. Part No.:
- 1430103
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 12 | |
| Connector Type A | Angled Plug M12 SPEEDCON | |
| Connector Gender A | Male | |
| Connector Type B | Free Cable End | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | EAC, IEC 61076 2 101, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 12 | ||
Connector Type A Angled Plug M12 SPEEDCON | ||
Connector Gender A Male | ||
Connector Type B Free Cable End | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals EAC, IEC 61076 2 101, RoHS, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable specifically designed to enhance the reliability of signal transmission in industrial environments. This high-quality cable features a 12-position configuration, ensuring precision and flexibility for various applications. Built with durable PUR/PVC materials and a robust black RAL 9005 finish, this cable is engineered to withstand demanding conditions while maintaining optimal performance. The angled M12 SPEEDCON plug simplifies installation and provides secure connections, making it ideal for automated systems and machinery. With effective shielding, it offers outstanding resistance to electromagnetic interference, ensuring uninterrupted functionality even in challenging settings. This product is the perfect choice for those seeking a blend of efficiency, safety, and durability in Sensor and actuator connections.
Provides reliable protection against environmental factors with IP65 and IP67 ratings
Constructed with highly flame-resistant materials to ensure safety
Designed for optimal electrical performance with low conductor resistance
Related links
- Phoenix Contact Male 12 way Angled Plug M12 SPEEDCON to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 3 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 10 m
- Phoenix Contact Male 5 way Angled Plug M12 to Free Cable End Actuator/Sensor Cable, 2 m
