Phoenix Contact Male 4 way M12, M12, Straight, Straight to 4 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 488-091
- Mfr. Part No.:
- 1424895
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-091
- Mfr. Part No.:
- 1424895
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Type B Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is designed for demanding industrial environments. Constructed with high-quality PVC and featuring a vibrant yellow exterior, this 4-position cable is engineered for reliable connectivity in automation applications. Its straight M12 plug ensures a secure connection while providing easy integration into existing setups. With a generous cable length of 10 metres, it offers the flexibility required for various installation scenarios. This product excels in durability and functionality, making it an essential component for anyone looking to enhance their automation infrastructure.
Engineered for standard U--S-- applications
Features a non-shielded design for straightforward installations
Rated for both AC and DC applications facilitating versatility
Resistant to extreme temperatures operating efficiently between -30 °C and 105 °C
Meets stringent UL flammability requirements ensuring safety
Offers a minimum bending radius of 8 times the cable diameter
Designed for water and dust resistance with an IP68 protection rating
Complies with international standards ensuring compatibility across regions
Delivering a reliable connection with a tightening torque specification
Made from environmentally conscious materials to support sustainability initiatives
Related links
- Phoenix Contact Male 4 way M12 Straight 10 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Straight 2 m
- Phoenix Contact Male 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact Male 4 way M12 Straight 5 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 10 m
