Phoenix Contact Male 2 way Deutsch, Deutsch, Straight, Straight to Female 2 way Straight, Straight Sensor Actuator
- RS Stock No.:
- 488-601
- Mfr. Part No.:
- 1414991
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-601
- Mfr. Part No.:
- 1414991
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14149 | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 300mm | |
| Number of Contacts A | 2 | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 2 | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Voltage | 300 V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14149 | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 300mm | ||
Number of Contacts A 2 | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts B 2 | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Voltage 300 V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact sensor or actuator cable is designed to enhance performance in mobile hydraulics applications. Featuring a robust PUR halogen-free design, it offers excellent flexibility and resilience even in challenging environments. The expressive black-grey RAL 7021 exterior not only provides an appealing aesthetic but also protects against wear and tear. With its reliable plug connections, this cable ensures secure and efficient signal transmission, making it an ideal choice for various automation tasks. Its lightweight construction coupled with high durability allows for optimal installation in tight spaces or dynamic applications. This product stands out due to its compliance with stringent safety standards, ensuring long-term operational reliability. Ideal for both industrial and commercial use, it promises enhanced connectivity without compromising on performance.
Halogen-free construction minimizes environmental impact
Flexible design allows for easier installation in complex setups
Weather-resistant properties ensure longevity in outdoor applications
Compatible with standard DEUTSCH connectors for enhanced versatility
Lightweight design reduces stress on connected components
Exceptional insulation resistance protects against electrical interference
Designed to withstand high bending cycles for dynamic applications
Compliant with international safety standards for user confidence
Related links
- Phoenix Contact Male 2 way Plug to Female 2 way Socket Straight Deutsch Dt06 2S Clip Locking Sensor Actuator Cable, 300
- Phoenix Contact Male 2 way Plug to Female 2 way Socket Straight Deutsch Dt06 2S Clip Locking Sensor Actuator Cable, 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Socket Straight Deutsch Dt06 4S Clip Locking Sensor Actuator Cable,
- Deutsch DT Male 2 Way Connector Assembly for use with Automotive Connectors
- Deutsch, DT Automotive Connector Plug Grey Plug-In 2 Way DT06-2S-C015
- TE Connectivity, DEUTSCH DT Female 2 Way
- TE Connectivity DEUTSCH DT Automotive Connector Socket 2 Way, Wire Termination DT06-2S-P012
- Deutsch, DEUTSCH DT Automotive Connector Plug Black 2 Way DT06-2S-TN32 / 1-2303815-3
