Phoenix Contact Male 2 way Deutsch, Deutsch, Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip
- RS Stock No.:
- 488-603
- Mfr. Part No.:
- 1414994
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-603
- Mfr. Part No.:
- 1414994
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Cable Length | 3m | |
| Connector Gender A | Male | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Number of Contacts A | 2 | |
| Number of Contacts B | 2 | |
| Connector Type B | Socket Straight Deutsch Dt06 2S Clip Locking, Straight | |
| Connector Gender B | Female | |
| Voltage | 48V | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Cable Length 3m | ||
Connector Gender A Male | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Number of Contacts A 2 | ||
Number of Contacts B 2 | ||
Connector Type B Socket Straight Deutsch Dt06 2S Clip Locking, Straight | ||
Connector Gender B Female | ||
Voltage 48V | ||
IP Rating IP67, IP69K | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The Phoenix Contact advanced sensor or actuator cable designed to meet demanding industrial requirements. Built with PUR material, this halogen-free cable ensures durability while providing excellent flexibility for mobile hydraulics applications. Its sleek black-grey design (RAL 7021) not only enhances aesthetics but also delivers performance in challenging environments. Engineered to withstand high levels of mechanical stress and various environmental conditions, this cable remains reliable in applications that necessitate robust connectivity. The integration of DEUTSCH connectors ensures secure and efficient connectivity, supporting seamless operation in various machinery and installations. With a focus on quality and compliance, this cable stands out as an ideal choice for professionals seeking reliable and durable solutions in automation and control systems.
Halogen-free construction promotes safety and environmental sustainability
The black-grey outer sheath offers a sleek appearance while maintaining high resistance to abrasion
Designed for mobile hydraulics, ensuring optimal performance in dynamic applications
Equipped with DEUTSCH connectors, facilitating reliable and secure connections
Exceptional flexibility allows for easy routing and installation in tight spaces
High mechanical durability ensures longevity even under demanding conditions
Compliant with industry standards for safety and environmental protection
Lightweight design aids in ease of handling and installation
Related links
- Phoenix Contact Male 2 way Deutsch Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip
- Phoenix Contact 4 way Free Cable End to Female 4 way Socket Straight Deutsch Dt06 4S Clip Locking Sensor Actuator Cable,
- TE Connectivity DEUTSCH DT Automotive Connector Female Black Cable 2 Way Wire Termination DT06-2S-P012
- TE Connectivity DEUTSCH DT Automotive Connector Female Black Cable 2 Way Wire Termination
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
- Deutsch, DT06 Connector Kit Female Black Cable 2 Way Crimp Termination DT06-2S-CE06-KIT
- Deutsch, DT06 Connector Female Grey Plug-in 2 Way Wire & Cable Termination DT06-2S-KIT
