Phoenix Contact Male 4 way Deutsch, Deutsch, Straight, Straight to Female 4 way Straight, Straight Actuator/Sensor
- RS Stock No.:
- 488-608
- Mfr. Part No.:
- 1415016
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 488-608
- Mfr. Part No.:
- 1415016
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black, Grey | |
| Cable Length | 0.3m | |
| Jacket Material | Polyurethane | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Voltage | 48, 48V ac | |
| IP Rating | IP67, IP69K | |
| Standards/Approvals | EAC, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black, Grey | ||
Cable Length 0.3m | ||
Jacket Material Polyurethane | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Voltage 48, 48V ac | ||
IP Rating IP67, IP69K | ||
Standards/Approvals EAC, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for robust, flexible performance in various applications, particularly in mobile hydraulics. Equipped with 4 positions and halogen-free PUR material, it ensures safe and reliable operation even in challenging environments. The cable features an ergonomic plug and socket system, allowing for easy connectivity with DEUTSCH connectors to streamline installations.
Lightweight construction enhances ease of handling and deployment
Durable resistance to abrasion ensures longevity and reduced maintenance costs
IP67 and IP69K protection ratings provide exceptional moisture and dust resistance
Customisable components support tailored solutions for specific needs
Related links
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 4 way Deutsch Straight to Straight 1.5 m
- Phoenix Contact Male 4 way Deutsch Straight to Straight 3 m
- Phoenix Contact Male 4 way Deutsch Straight to 4 way Straight 5 m
- Phoenix Contact Male 4 way Deutsch Straight to Straight 10 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
