Phoenix Contact Male 6 way Deutsch, Deutsch, Straight, Straight to Female 6 way Straight, Straight Actuator/Sensor
- RS Stock No.:
- 496-648
- Mfr. Part No.:
- 1415038
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-648
- Mfr. Part No.:
- 1415038
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Number of Contacts A | 6 | |
| Connector Gender A | Male | |
| Connector Type A | Deutsch, Deutsch, Straight, Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight, Straight | |
| Number of Contacts B | 6 | |
| Voltage | 48V ac, 48V ac | |
| Standards/Approvals | EAC, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Number of Contacts A 6 | ||
Connector Gender A Male | ||
Connector Type A Deutsch, Deutsch, Straight, Straight | ||
Connector Gender B Female | ||
Connector Type B Straight, Straight | ||
Number of Contacts B 6 | ||
Voltage 48V ac, 48V ac | ||
Standards/Approvals EAC, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable offers an innovative solution for mobile hydraulics applications. Designed with a 6-position configuration, it features a halogen-free PUR sheath providing flexibility and durability in challenging environments. The straight plug and socket, both from DEUTSCH, ensure secure connections with effective clip locking mechanisms. With an operational temperature range extending from -40 °C to 80 °C, this cable withstands a variety of environmental conditions, making it ideal for demanding industrial applications.
Ensures robust environmental resistance to withstand extreme conditions
Offers a lightweight construction for ease of handling and installation
Engineered to comply with international environmental safety regulations
Related links
- Phoenix Contact Male 6 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 4 way Deutsch Straight Straight Actuator/Sensor
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way Deutsch Straight Straight Sensor Actuator Cable, 10 m
- Phoenix Contact Male 2 way Deutsch Straight Straight Sensor Actuator
- Phoenix Contact Male 2 way Deutsch Straight, Straight to Female 2 way Socket Straight Deutsch Dt06 2S Clip
