Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 15 m
- RS Stock No.:
- 493-527
- Mfr. Part No.:
- 1508417
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€37.04
(exc. VAT)
€45.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.04 |
*price indicative
- RS Stock No.:
- 493-527
- Mfr. Part No.:
- 1508417
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 15m | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 24V | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 15m | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M12 | ||
Voltage 24V | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is specifically designed to facilitate seamless connections in challenging industrial environments. Featuring a robust construction with 3 positions, it ensures reliable operation across various applications. The PVC material not only offers durability but also resists harsh conditions, making it ideal for diverse operational scenarios. With a generous cable length of 15 metres and built-in LEDs for status indication, this product enhances visibility and functionality, ensuring that your systems remain efficient and effective. The angled M12 socket connection promotes easy installation, allowing for flexibility in tight spaces. Its design meets industry standards for insulation resistance, providing peace of mind when it comes to electrical safety. Coupled with excellent ambient temperature resilience, it stands ready to perform when you need it most.
The product utilises sturdy PVC construction for enhanced longevity
Built-in LEDs provide instant status feedback for improved monitoring
Angled M12 socket connects easily within confined spaces
Designed for reliable performance in extreme temperatures
The cable is equipped with robust insulation properties
Offers a high level of protection against environmental factors
Related links
- Phoenix Contact Female 5 way Free Cable End to 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 15 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 8 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 25 m
