Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 2 m
- RS Stock No.:
- 493-589
- Mfr. Part No.:
- 1424951
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€1,779.61
(exc. VAT)
€2,188.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,779.61 | €17.796 |
*price indicative
- RS Stock No.:
- 493-589
- Mfr. Part No.:
- 1424951
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12 | |
| IP Rating | IP65, IP68 | |
| Standards/Approvals | CHINA RoHS, cUL Listed, EU REACH, EU RoHS, IEC 61076-2-101, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Connector Type A Free Cable End | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12 | ||
IP Rating IP65, IP68 | ||
Standards/Approvals CHINA RoHS, cUL Listed, EU REACH, EU RoHS, IEC 61076-2-101, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for robust performance in various automation applications, providing a secure and efficient method for connecting sensor and actuator devices. Crafted with high-quality PVC, it offers durability and reliability, ensuring optimal functionality. The angled M12 socket facilitates easy installation and space-saving connections, while the 5-position configuration allows for versatile connections. With a cable length of 2 metres and a weight of just 88.3 grams, it's lightweight yet designed to withstand significant operational challenges. This product not only meets industry standards but also prioritises safety, featuring 100% electrically tested components for peace of mind in demanding environments.
Robust construction ensures long lasting performance
Angled socket design optimises space in compact installations
Versatile 5 position configuration simplifies wiring processes
Lightweight design contributes to easier handling and installation
100% electrically tested for maximum safety and reliability
Related links
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 5 way Free Cable End to Female 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 2 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way Angled Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Female 5 way Free Cable End to 5 way Angled Socket M12 Sensor Actuator Cable, 15 m
