Phoenix Contact Free Cable End, Free Cable End to Female 3 way Angled Socket M12, Angled Socket M12 Actuator/Sensor
- RS Stock No.:
- 493-649
- Mfr. Part No.:
- 1424952
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€36.91
(exc. VAT)
€45.40
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €36.91 |
| 10 + | €33.96 |
*price indicative
- RS Stock No.:
- 493-649
- Mfr. Part No.:
- 1424952
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Yellow | |
| Cable Length | 10m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | Free Cable End, Free Cable End | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 250, 250V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Yellow | ||
Cable Length 10m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A Free Cable End, Free Cable End | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 250, 250V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
The Phoenix Contact Sensor And Actuator Cable is specifically designed to enhance the connectivity of automation systems with its robust construction and reliable performance. Featuring a three-position configuration, it delivers dependable power and signal transmission in demanding environments. The durable PVC outer sheath ensures resilience against wear and tear, while the M12 angled socket connection provides flexibility during installation. With an operational temperature range that supports extreme conditions, this cable caters to a variety of industrial applications, ensuring uninterrupted service. This product represents an ideal solution for both new installations and upgrades of existing systems, delivering the quality and reliability expected from a leader in the automation sector.
Built to withstand industrial environments with high degrees of protection
Designed for easy installation with its angled socket connection
Constructed with high grade materials that ensure long lasting performance
Meets international standards for compatibility and safety
Supports a wide operational temperature range suitable for various applications
Facilitates efficient signal transmission with minimal interference
Related links
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 10 m
