Phoenix Contact Free Cable End to Female 5 way Angled Socket M12, Angled Socket M12 Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 496-434
- Mfr. Part No.:
- 1415691
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-434
- Mfr. Part No.:
- 1415691
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | PVC | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Connector Type A | Free Cable End | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material PVC | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Connector Type A Free Cable End | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed for industrial applications that demand reliability and flexibility. This 5-position cable features a free cable end and an angled M12 socket, ensuring easy installation in confined spaces. Built with sturdy PVC material in black RAL 9005, it is tailored for both fixed and flexible installation environments, providing excellent durability under various conditions. The cable is equipped with integrated LEDs for status indication, enhancing visibility during operation.
Features integrated LEDs for clear operational status indication
Designed for both fixed and flexible installations
Constructed to withstand a wide temperature range from -25 °C to 90 °C
Resistant to oils and other environmental influences
Ideal for use in applications requiring high reliability and durability
Suitable for various industrial settings including automation and manufacturing
Related links
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 10 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 1.5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 5 m
- Phoenix Contact Free Cable End to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to Female 3 way Angled Socket M12 15 m
- Phoenix Contact Free Cable End to Female 4 way Angled Socket M12 3 m
- Phoenix Contact Free Cable End Angled Socket M12 Actuator/Sensor
