Phoenix Contact Male 3 way M8, Straight to Female 3 way Right Angle Plug Actuator/Sensor Cable, 1.5 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-721
Mfr. Part No.:
1415898
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Colour

Black

Jacket Material

PVC

Cable Length

1.5m

Number of Contacts A

3

Connector Type A

M8, Straight

Connector Gender A

Male

Number of Contacts B

3

Connector Type B

Right Angle Plug

Connector Gender B

Female

Voltage

24V

Standards/Approvals

RoHS, CSA

IP Rating

IP68, IP67, IP65

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy