Phoenix Contact Straight to Male 3 way Straight, Valve Connector, Valve Connector Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 493-737
- Mfr. Part No.:
- 1415941
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-737
- Mfr. Part No.:
- 1415941
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 1.5m | |
| Connector Type A | Straight | |
| Connector Type B | Straight, Valve Connector, Valve Connector | |
| Connector Gender B | Male | |
| Number of Contacts B | 3 | |
| Voltage | 24 V | |
| IP Rating | IP67, IP65 | |
| Standards/Approvals | CSAus, EAC-RoHS, EN 175301-803, RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 1.5m | ||
Connector Type A Straight | ||
Connector Type B Straight, Valve Connector, Valve Connector | ||
Connector Gender B Male | ||
Number of Contacts B 3 | ||
Voltage 24 V | ||
IP Rating IP67, IP65 | ||
Standards/Approvals CSAus, EAC-RoHS, EN 175301-803, RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is meticulously designed for seamless connectivity in automation applications. Featuring a three-position layout and constructed with durable PVC material, the cable supports reliable performance across various environments. With a generous length of 1.5 metres and a free cable end, it accommodates diverse installation requirements. The cable is equipped with a valve connector CI, ensuring compatibility with a wide range of devices while offering intuitive use with its integrated LED status display. Additionally, the product adheres to stringent environmental regulations, underscoring the manufacturer's commitment to sustainability.
Designed for standard applications requiring robust communication and power transfer
Integrates seamlessly with devices that require a valve connector CI interface
Boasts an impressive degree of protection suitable for both fixed and flexible installations
Provides a flammability rating compliant with UL 94 V0 enhancing safety in critical environments
Features high insulation resistance ensuring reliability under demanding conditions
Optimised for temperature resilience operating effectively in a range from -40 °C to 85 °C
Fitted with an LED indicator for easy status monitoring boosting operational efficiency
Complies with EU RoHS and China RoHS standards promoting environmentally responsible use
Related links
- Phoenix Contact Free Cable End to Female 3 way Valve Connector CI (9.4 mm), Valve Connector CI (9.4 mm) Actuator/Sensor
- Phoenix Contact Free Cable End to 3 way Valve Connector CI (9.4 mm)
- Phoenix Contact Free Cable End to 3 way Valve Connector CI (9.4 mm) Actuator/Sensor Cable, 3 m
- Phoenix Contact Free Cable End to 3 way Valve Connector CI (9.4 mm) Actuator/Sensor Cable, 5 m
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector CI (9.4 mm) Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way Straight Plug M12 to 3 way Valve Connector CI (9.4 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector CI (9.4 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way Free Cable End to 3 way Valve Connector CI (9.4 mm) Sensor Actuator Cable, 1.5 m
