Phoenix Contact 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 861-0901
- Mfr. Part No.:
- 1443268
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€17.68
(exc. VAT)
€21.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.68 |
*price indicative
- RS Stock No.:
- 861-0901
- Mfr. Part No.:
- 1443268
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | DIN 43650 Form C | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 24V | |
| Standards/Approvals | CHINA RoHS, CSAus, DIN EN 50265-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, DIN VDE 0482, EAC-RoHS, EU RoHS | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A DIN 43650 Form C | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Type B Unterminated | ||
Voltage 24V | ||
Standards/Approvals CHINA RoHS, CSAus, DIN EN 50265-2-1, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, DIN VDE 0482, EAC-RoHS, EU RoHS | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
Sensor/actuator cable, 3-position, PUR halogen-free, black-gray RAL 7021, free cable end, on Valve connector CI (9.4 mm), with 1 LED, connected with Varistor, cable length: 1.5 m
Robust valve connector with varistor as protective circuit;Our standard: robust halogen-free PUR cable;Easy and safe: 100% electrically tested plug-in components
Convenient: increased machine availability thanks to quick and easy diagnostics
Related links
- Phoenix Contact 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way DIN 43650 Form C to Unterminated Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way DIN 43650 Form A to Unterminated Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way DIN 43650 Form C to Unterminated Sensor Actuator Cable
- Phoenix Contact 3 way DIN 43650 Form C to 3 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way DIN 43650 Form C to Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 3 way DIN 43650 Form C to Unterminated 3 way Valve Connector C (8 mm) Sensor Actuator Cable, 1.5 m
