Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 493-741
- Mfr. Part No.:
- 1416139
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-741
- Mfr. Part No.:
- 1416139
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Cable Length | 3m | |
| Connector Type A | Straight Plug M12 | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight Socket M12 | |
| Voltage | 48 V ac, 60 V dc | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Cable Length 3m | ||
Connector Type A Straight Plug M12 | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight Socket M12 | ||
Voltage 48 V ac, 60 V dc | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to ensure reliable connectivity in robotics and drag chain applications. Engineered from PUR material, it boasts halogen-free properties, making it an environmentally friendly choice while maintaining excellent flexibility and resilience against welding spatter. With a robust design featuring a straight M12 plug and socket, this cable is suited for demanding industrial environments, ensuring optimal performance and long-lasting durability. Suitable for both fixed and flexible installation, it supports high bending cycles and extreme temperature ranges, making it ideal for dynamic applications where movement and stress are common. This cable is not just durable, it is also fully compliant with international standards, offering peace of mind in safety and performance.
Designed specifically for robots and drag chains
Made from PUR material for enhanced flexibility and resistance
Features 100% electrically tested components for safety
Robust construction ensures long lasting performance in harsh environments
Suitable for high frequency applications due to superior signal integrity
Supports a wide operating temperature range accommodating various industrial conditions
Environmentally friendly design with halogen free insulation
Related links
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact 5 way Straight Plug M12 SPEEDCON to 5 way Straight Socket M12 SPEEDCON Actuator/Sensor Cable, 3 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 2 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 5 way Straight Plug M12 to Female 5 way Straight Socket M12 Actuator/Sensor Cable, 0.3 m
