Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way M12, M12, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 496-627
- Mfr. Part No.:
- 1416137
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€26.66
(exc. VAT)
€32.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €26.66 |
| 10 + | €24.53 |
*price indicative
- RS Stock No.:
- 496-627
- Mfr. Part No.:
- 1416137
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Material | Polyurethane | |
| Cable Length | 2m | |
| Jacket Colour | Orange | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Material Polyurethane | ||
Cable Length 2m | ||
Jacket Colour Orange | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts B 5 | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Voltage 48, 60V ac | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-101, RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
The Phoenix Contact Sensor And Actuator Cable from phoenix contact is engineered for precision and durability in demanding applications. Designed specifically for robots and drag chains, it combines high flexibility with welding sputter resistance, making it a reliable choice for harsh environments. The M12 connector ensures a secure and stable connection, catering to various automation needs. With a robust construction of halogen-free PUR, this cable is also resistant to wear and tear, further enhancing its longevity. Ideal for industrial setups, this cable ensures efficient data and power transfer, backed by stringent standards for safety and reliability.
Highly flexible design ensures adaptability in dynamic applications
Welding sputter resistance provides reliability in assembly environments
Halogen-free construction promotes environmental safety and compliance
IP65 IP67 and IP68 ratings ensure protection against dust and water ingress
Suitable for temperatures ranging from -40 °C to 80 °C accommodating diverse operational needs
Lightweight design allows for easy installation and manipulation
Low insertion resistance enhances overall system efficiency
Wide application range caters to various industries adapting to specific requirements
Related links
- Phoenix Contact Male 5 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 8 way M12 Straight M12 Straight Actuator/Sensor
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 10 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 15 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 20 m
- Phoenix Contact Free Cable End M12 Straight Actuator/Sensor Cable, 5 m
