Phoenix Contact 4 way M12, Right Angle to Female 4 way Straight Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 494-630
- Mfr. Part No.:
- 1410118
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€69.73
(exc. VAT)
€85.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.73 |
*price indicative
- RS Stock No.:
- 494-630
- Mfr. Part No.:
- 1410118
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Grey | |
| Jacket Material | Polypropylene, Ethylene Propylene Diene Monomer | |
| Cable Length | 2m | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, Right Angle | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| IP Rating | IP68, IP65, IP69K, IP67 | |
| Standards/Approvals | FDA 21 CFR 177.2600, IEC 61076-2-101 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Grey | ||
Jacket Material Polypropylene, Ethylene Propylene Diene Monomer | ||
Cable Length 2m | ||
Number of Contacts A 4 | ||
Connector Type A M12, Right Angle | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
IP Rating IP68, IP65, IP69K, IP67 | ||
Standards/Approvals FDA 21 CFR 177.2600, IEC 61076-2-101 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 4-position PP-EPDM cable in gray (RAL 7035). It features a free cable end on one side and an angled M12 socket with A coding on the other. The cable has a length of 25 meters and comes with a hygienic design and a high-grade steel knurl.
Easy and safe 100 % electrically tested plug-in components
Stainless steel type 1.4404 used to provide corrosion protection for all exposed metal parts
Contamination can be detected quickly thanks to the light color
