Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m
- RS Stock No.:
- 494-664
- Mfr. Part No.:
- 1558467
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€7,711.16
(exc. VAT)
€9,484.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7,711.16 | €154.223 |
*price indicative
- RS Stock No.:
- 494-664
- Mfr. Part No.:
- 1558467
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Red | |
| Cable Length | 15m | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 4 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cULus Listed, EAC-RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Red | ||
Cable Length 15m | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 4 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cULus Listed, EAC-RoHS | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Bus System Cable is designed for the CC-Link protocol with a 10 Mbps data transfer rate, featuring a 4-position configuration. It has a red PVC outer sheath and is shielded for enhanced durability and protection. The cable includes both a straight M12 plug with A-coding and a straight M12 socket, also with A-coding, ensuring secure and reliable connections. With a cable length of 15 meters, it is ideal for industrial applications that demand high performance and stable communication.
RoHS compliant
IP65 and IP67 protection rated
Flammability rating according to UL 94HB
Related links
- Phoenix Contact Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- Siemens Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m
- Turck Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 15 m
- TE Connectivity Male 4 way Straight to 4 way Straight Sensor Actuator Cable, 15 m
- Brad from Molex Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- TE Connectivity Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- Phoenix Contact Male 4 way M12 15 m
