Phoenix Contact 4 way Free Cable End to Female 4 way M12, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 494-699
- Mfr. Part No.:
- 1476843
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.92
(exc. VAT)
€40.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.92 |
*price indicative
- RS Stock No.:
- 494-699
- Mfr. Part No.:
- 1476843
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, IEC 61076-2-010, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Free Cable End | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Voltage 30V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals DIN EN 50267-2-1, DIN EN 60332-2-2, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, IEC 61076-2-010, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is an exemplary solution designed for reliability and efficiency in automation applications. This high-quality cable features a robust PUR halogen-free outer sheath that ensures excellent protection against environmental influences while maintaining flexibility. The advanced shielding technology minimises electromagnetic interference, making it ideal for sensitive signal transmission. Engineered for a range of applications, this cable can accommodate demanding operational conditions, including varying temperatures and bending cycles, ensuring that your connections remain stable and secure. Whether utilised in industrial automation or complex machinery setups, this cable is your reliable partner for seamless connectivity.
Designed with a durable PUR outer sheath for enhanced longevity
Offers superb flexibility, making it suitable for dynamic applications
Advanced shielding technology effectively reduces electromagnetic interference
Rated for both fixed and flexible installations, maximising usability
Robust construction withstands harsh environmental conditions
Compatible with M12 Push-Pull connectors for easy installation
Hygienic construction ensures a resilient performance in various settings
Environmentally friendly materials used ensure compliance with industry regulations
Related links
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 3 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 1.5 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 5.05 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 20 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 2 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 25 m
