Phoenix Contact Male 3 way M8, M8, Straight, Straight to Female 3 way Angled Socket M8, Angled Socket M8 Sensor Actuator
- RS Stock No.:
- 494-746
- Mfr. Part No.:
- 1415899
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 494-746
- Mfr. Part No.:
- 1415899
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | 14158 | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Type A | M8, M8, Straight, Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Connector Type B | Angled Socket M8, Angled Socket M8 | |
| Number of Contacts B | 3 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series 14158 | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Jacket Material Polyvinyl Chloride | ||
Connector Type A M8, M8, Straight, Straight | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Connector Type B Angled Socket M8, Angled Socket M8 | ||
Number of Contacts B 3 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, cULus Listed, EAC-RoHS, IEC 61076-2-104, RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is designed to provide reliable connectivity for industrial applications, ensuring optimal performance in challenging environments. Built with a robust black PVC exterior, this cable offers durability and flexibility, making it suitable for various installations. With three positions and an impressive cable length of 3 metres, it caters to diverse operational needs. The device incorporates an M8 connector, featuring a straight plug and an angled socket both coded A, ensuring a secure and efficient connection. Additionally, equipped with two status display LEDs, the cable supports easy monitoring and diagnostics, enhancing its usability in complex systems. Its resistance to oils and wide range of ambient temperature tolerance establishes it as a dependable choice in demanding conditions, ensuring that operational integrity is maintained even at extreme temperatures.
Supports up to three positions for versatility in applications
Constructed from PVC providing both durability and flexibility
M8 connectors ensure secure and reliable connections
Features integrated status display with two LEDs for easy monitoring
Resistant to oils enhancing longevity in demanding environments
Suitable for use in ambient temperatures ranging from -25 °C to 90 °C
Complies with international standards for quality assurance
Nickel-plated screw connections facilitate secure fittings
No shielding reduces complexity and enhances installation efficiency
Related links
- Phoenix Contact Male 3 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Right Angle Angled Socket M8 Sensor
- Phoenix Contact Male 4 way M8 Straight Angled Socket M8 Sensor Actuator
- Phoenix Contact Male 3 way M8 Straight 300 mm
- Phoenix Contact Male 3 way M12 Straight Angled Socket M8 Sensor
- Phoenix Contact Male 3 way M12 1 m
- Phoenix Contact Male 3 way M8 5 m
- Phoenix Contact Male 3 way M8 500 mm
