Phoenix Contact 4 way Female 4 way Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 494-779
- Mfr. Part No.:
- 1415011
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€70.96
(exc. VAT)
€87.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.96 |
*price indicative
- RS Stock No.:
- 494-779
- Mfr. Part No.:
- 1415011
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 10m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 4 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 48V | |
| Standards/Approvals | CSA, RoHS | |
| IP Rating | IP67, IP69K | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 10m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 4 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 48V | ||
Standards/Approvals CSA, RoHS | ||
IP Rating IP67, IP69K | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is designed for mobile hydraulics. Its 4-position setup ensures robust connectivity, making it an ideal choice for demanding applications. Featuring a PUR halogen-free outer sheath in a sleek black-gray colour, this cable is engineered to withstand harsh environmental conditions. The product boasts dependable specifications, including a significant insulation resistance and nominal voltage capacity, ensuring reliable performance across various operational settings.
Lightweight design allows for easier management and installation
Provides impressive dynamic load capacity for versatile usage
Meets stringent fire resistance standards for added safety
Resistant to various environmental factors ensuring longevity
Delivers reliable performance for critical automation tasks
Related links
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 10 m
- Phoenix Contact Female 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way Female 4 way Bus Cable, 1 m
- Phoenix Contact Straight 4 way Free Ends to Straight Female 4 way Deutsch Sensor Actuator Cable, 10m
- Phoenix Contact 4 way Straight to Female 4 way Unterminated Sensor Actuator Cable, 10 m
