Phoenix Contact Male 3 way M8, M8, Right Angle, Right Angle to Female 3 way M8, M8, Straight, Straight Actuator/Sensor
- RS Stock No.:
- 496-494
- Mfr. Part No.:
- 1415881
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)*
€15.46
(exc. VAT)
€19.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €15.46 |
| 10 + | €14.22 |
*price indicative
- RS Stock No.:
- 496-494
- Mfr. Part No.:
- 1415881
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | M8, M8, Right Angle, Right Angle | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8, M8, Straight, Straight | |
| Voltage | 48, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A M8, M8, Right Angle, Right Angle | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8, M8, Straight, Straight | ||
Voltage 48, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
The Phoenix Contact Sensor And Actuator Cable is designed for reliable performance in demanding environments. With a robust construction featuring PVC material and a sophisticated design, this cable delivers high functionality and durability. It is engineered to accommodate a variety of industry applications, ensuring compatibility with M8 connectors. This cable is perfectly suited for both flexible and fixed installations, revealing versatility in its deployment. Its design accommodates rigorous electrical specifications while maintaining an ease of use that professionals appreciate. Ideal for automation technology, the SAC series aims to enhance operational efficiency while ensuring safety and reliability in communication and control systems. Its well-crafted features serve to meet the stringent requirements of modern industrial applications, making it a preferred choice among engineers and technicians alike.
Designed for sensor and actuator operations to streamline connectivity
Compatible with M8 connector types to ensure universal availability
Features a black RAL 9005 exterior for optimum visual identification
Built with a minimum bending radius for enhanced installation flexibility
Offers high insulation resistance to protect against electrical faults
Equipped with materials that are self extinguishing for added safety
Meets multiple environmental standards with an IP65 and IP67/IP68 rating
Easily integrable within automation systems to upgrade functionality
Tested under harsh conditions to guarantee long term reliability
Provides a lightweight design without compromising on durability
Related links
- Phoenix Contact Male 3 way M8 Right Angle M8 Straight Actuator/Sensor
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Phoenix Contact Male 3 way M8 Straight Right Angle Plug Sensor Actuator
- Phoenix Contact Male 4 way M8 Right Angle M8 Straight Actuator/Sensor
- Phoenix Contact Male 3 way M8 Right Angle Unterminated Sensor Actuator Cable, 10 m
