Festo Male 3 way M8, Right Angle to Female 3 way M8, Straight Actuator/Sensor Cable, 2.5 m
- RS Stock No.:
- 343-380
- Mfr. Part No.:
- NEBA-M8W3-U-2.5-N-M8G3
- Manufacturer:
- Festo
Subtotal (1 unit)*
€18.73
(exc. VAT)
€23.04
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.73 |
*price indicative
- RS Stock No.:
- 343-380
- Mfr. Part No.:
- NEBA-M8W3-U-2.5-N-M8G3
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Actuator/Sensor Cable | |
| Series | NEBA | |
| Jacket Material | Thermoplastic Elastomer | |
| Cable Length | 2.5m | |
| Jacket Colour | Grey | |
| Connector Gender A | Male | |
| Connector Type A | M8, Right Angle | |
| Number of Contacts A | 3 | |
| Number of Contacts B | 3 | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Voltage | 0V dc, 60V dc | |
| IP Rating | IP65, IP68, IP69K | |
| Standards/Approvals | Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | |
| Model Number | 8078300 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Actuator/Sensor Cable | ||
Series NEBA | ||
Jacket Material Thermoplastic Elastomer | ||
Cable Length 2.5m | ||
Jacket Colour Grey | ||
Connector Gender A Male | ||
Connector Type A M8, Right Angle | ||
Number of Contacts A 3 | ||
Number of Contacts B 3 | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Voltage 0V dc, 60V dc | ||
IP Rating IP65, IP68, IP69K | ||
Standards/Approvals Class 4 according to ISO 14644-1, c UL us listed (OL), EN 61076-2-104 EN 61984, IEC 61010-1 and 61010-2-202, RoHS, UL E253748, VDMA24364-B2-L | ||
Model Number 8078300 | ||
- COO (Country of Origin):
- TR
The Festo Connecting cable offers a robust and reliable solution for interfacing field devices like sensors and actuators with various types of controllers. Designed to meet stringent standards such as EN 61076-2-104 and EN 61984, this cable ensures seamless connectivity with high durability. Its advanced construction provides exceptional resistance to environmental factors, making it suitable for various applications within demanding industrial settings. With features like IP65, IP68, and IP69K protection ratings, this product is engineered to perform optimally in diverse conditions, ensuring longevity and dependable operation. The cable also meets the requirements outlined in IEC standards, guaranteeing safety and compliance with operational norms.
Compatible with both rotatable and non-rotatable screw-type locks
Flexibility with operational voltages up to 60V DC
Abrasion-resistant construction suitable for energy chains
Resistant to chemicals, UV, and various environmental stresses
Rated for high torsional strength, allowing for robust installation
Related links
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Female 3 way M8 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo 3 way Unterminated to Male 3 way M8 2.5 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 500 mm
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 2.5 m
- Festo Female 3 way M8 2.5 m
