Phoenix Contact 3 way Free Cable End to Female 3 way M12, M12, Straight, Straight Sensor Actuator Cable, 10 m
- RS Stock No.:
- 496-558
- Mfr. Part No.:
- 1414565
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-558
- Mfr. Part No.:
- 1414565
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC-3P-10 | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 10m | |
| Number of Contacts A | 3 | |
| Connector Type A | Free Cable End | |
| Connector Type B | M12, M12, Straight, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC-3P-10 | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 10m | ||
Number of Contacts A 3 | ||
Connector Type A Free Cable End | ||
Connector Type B M12, M12, Straight, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable provides a reliable solution for your automation and control needs. Designed for efficiency, it features a 3-position layout, a black PVC sheath, and a robust M12 connector at one end for easy integration into your existing systems. The cable length of 10 meters ensures flexibility in installation, making it suitable for various applications in industrial environments. With exceptional insulation resistance and operational temperature ranges, this durable cable is engineered to withstand demanding conditions while ensuring optimal performance. Enhanced with LED indicators for status display, it provides convenient troubleshooting without the need for additional tools, thus ensuring uninterrupted operations and increased machine availability.
Robust construction ensures long-term reliability in harsh environments
LED indicators allow for quick diagnostics of connection status
Flexible design accommodates a range of installation requirements
High insulation resistance enhances safety and reduces downtime
The product complies with industry standards for enhanced compatibility
Temperature rated up to 80°C ensures operational efficiency over a wide range
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact 3 way Free Cable End M12 Straight Sensor Actuator Cable,
- Phoenix Contact Free Cable End to Female 3 way M12 Straight 10 m
- Phoenix Contact 4 way Free Cable End to Female 4 way M12 Straight 10 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Straight 20 m
- Phoenix Contact Female 3 way Free Cable End to Female 3 way M12 10 m
- Phoenix Contact Free Cable End M12 Straight Sensor Actuator Cable, 10 m
