Phoenix Contact Male 3 way M8, Straight to Female 3 way M8, Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 496-882
- Mfr. Part No.:
- 1417495
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 20 units)*
€481.75
(exc. VAT)
€592.55
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €481.75 | €24.088 |
*price indicative
- RS Stock No.:
- 496-882
- Mfr. Part No.:
- 1417495
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, IEC 61076 2 104, M8 connector, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Number of Contacts B 3 | ||
Voltage 60V | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, IEC 61076 2 104, M8 connector, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable exemplifies high-quality and reliability, designed for seamless connections in a variety of industrial applications. With its robust PVC construction and M8 connectors, the cable ensures optimal performance in demanding environments. The cable features a durable black RAL 9005 sheath, not only enhancing visibility but also providing superior protection against wear and tear. Ideal for precise signalling and automation tasks, it supports a nominal voltage of 48 V AC and 60 V DC, making it versatile for various systems. The 3-position configuration allows for enhanced connectivity options, simplifying installations across numerous settings. Its self-extinguishing material fosters safety in operations, while tested for a minimum of 100 insertion/withdrawal cycles, assuring durability and longevity in continuous use. This is a practical solution for those looking to ensure reliability and efficiency in their electronic systems.
Designed for seamless connections in industrial applications
Robust PVC construction enhances wear protection
Durable black RAL 9005 sheath improves visibility
3 position configuration supports flexible connectivity
Self extinguishing material enhances operational safety
Tested for at least 100 insertion/withdrawal cycles for longevity
Optimised for both signalling and automation tasks
Related links
- Phoenix Contact Male 3 way M12 to Female 3 way M8 2 m
- Phoenix Contact Male 3 way M8 2 m
- Phoenix Contact Male 3 way M8 2 m
- Phoenix Contact Male 3 way M8 2 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 500 mm
