Phoenix Contact M12, Straight to Female 5 way Straight Actuator/Sensor Cable, 25 m
- RS Stock No.:
- 497-183
- Mfr. Part No.:
- 1405410
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€2,077.43
(exc. VAT)
€2,555.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,077.43 | €83.097 |
*price indicative
- RS Stock No.:
- 497-183
- Mfr. Part No.:
- 1405410
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 25m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, cULus Listed, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 25m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, cULus Listed, DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, UL, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V) | ||
- COO (Country of Origin):
- DE
The Phoenix Contact sensor or actuator cable is a 5-position PUR cable in black-gray RAL 7021. It features a free cable end on one side and a straight M12 socket with A coding on the other. The cable has a length of 25 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PUR
Conductor material Bare Cu litz wires
Related links
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 25 m
- Phoenix Contact 5 way Free Cable End to Male 5 way M12 25 m
- B&R 5 way Straight to Female 5 way Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Male 1 way Straight to Female 1 way M12 Actuator/Sensor Cable, 25 m
- B&R Female 4 way Straight to 4 way Unterminated Actuator/Sensor Cable, 25 m
- B&R Male 4 way Straight to Female 4 way Open Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Unterminated Actuator/Sensor Cable, 25 m
- ifm electronic Female 1 way Straight to Unterminated Actuator/Sensor Cable, 25 m
