Phoenix Contact 4 way Straight to Female 4 way Straight Actuator/Sensor Cable, 5 m

Subtotal (1 pack of 10 units)*

€413.30

(exc. VAT)

€508.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€413.30€41.33

*price indicative

RS Stock No.:
497-212
Mfr. Part No.:
1409553
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Actuator/Sensor Cable

Series

SAC

Jacket Material

Polyvinyl Chloride

Jacket Colour

Yellow

Cable Length

5m

Number of Contacts A

4

Connector Type A

Straight

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

4

Voltage

30V

IP Rating

IP65, IP67

Standards/Approvals

cUL, cULus, IEC 61076-2-101, UL

COO (Country of Origin):
US
The Phoenix Contact sensor or actuator cable is a 4-position, yellow PVC cable with shielding, featuring a free cable end on one side and a straight M12 socket with A coding on the other, with a cable length of 5 meters.

Flammability rating according to UL 94 HB

Material of grip body TPU, hardly inflammable, self-extinguishing

Contact material CuSn

Contact surface material Ni or Au

Contact carrier material TPU GF

Material for screw connection Zinc die-cast, nickel-plated

Outer sheath, material PVC

Related links