Phoenix Contact Free Cable End to Female M8, Straight Sensor Actuator Cable, 25 m

Subtotal (1 pack of 5 units)*

€288.94

(exc. VAT)

€355.40

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€288.94€57.788

*price indicative

RS Stock No.:
497-284
Mfr. Part No.:
1085915
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Cable Length

25m

Jacket Material

Polyurethane

Jacket Colour

Black, Grey

Connector Type A

Free Cable End

Connector Gender B

Female

Connector Type B

M8, Straight

Voltage

60V

Standards/Approvals

CHINA RoHS, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, REACH, RoHS, UL 758/1581 FT2, UL AWM Style 20549/10493 (80°C/300 V)

IP Rating

IP65, IP68

COO (Country of Origin):
PL
The Phoenix Contact Sensor And Actuator Cable is designed for reliability in industrial applications. This robust cable features four positions and is crafted with halogen-free PUR material, ensuring safety and durability in challenging environments. With a black-grey colour scheme compliant with RAL 7021, it blends seamlessly into various settings. Its flexible design supports both fixed and movable installations, making it a versatile choice for diverse automation tasks.

Optimally designed for use in extreme temperature ranges

Constructed to resist chemical agents ensuring long term reliability

Meets rigorous standards for environmental compliance reinforcing sustainability

Related links