Phoenix Contact Female 4 way M12, Right Angle to Straight Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 497-427
- Mfr. Part No.:
- 1409576
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€299.41
(exc. VAT)
€368.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €299.41 | €29.941 |
*price indicative
- RS Stock No.:
- 497-427
- Mfr. Part No.:
- 1409576
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 5m | |
| Jacket Colour | Yellow | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Female | |
| Connector Type B | Straight | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 5m | ||
Jacket Colour Yellow | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Female | ||
Connector Type B Straight | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor or actuator cable is a 4-position cable made of yellow PVC material. It features a free cable end on one side and an angled M12 socket on the other. The cable includes SPEEDCON coding of type A and has a length of 5 meters.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact Female 4 way M12 5 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 5 m
- RS PRO Female 4 way M12 5 m
- Phoenix Contact Female 5 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
