Phoenix Contact Female 8 way M12, Straight to 8 way Straight Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 498-096
- Mfr. Part No.:
- 1341521
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 498-096
- Mfr. Part No.:
- 1341521
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M12, Straight | |
| Number of Contacts B | 8 | |
| Connector Type B | Straight | |
| Voltage | 30V | |
| Standards/Approvals | CHINA RoHS, DIN EN 60332-2-2 (20 s), DIN EN ISO 4892-2-A, EU REACH, EU RoHS, IEC 60754-1, IEC 60811-404, UL 758/1581 FT2, UL 758/1581 (horizontal), UL AWM Style 20549 / 10493, UL FT-2 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M12, Straight | ||
Number of Contacts B 8 | ||
Connector Type B Straight | ||
Voltage 30V | ||
Standards/Approvals CHINA RoHS, DIN EN 60332-2-2 (20 s), DIN EN ISO 4892-2-A, EU REACH, EU RoHS, IEC 60754-1, IEC 60811-404, UL 758/1581 FT2, UL 758/1581 (horizontal), UL AWM Style 20549 / 10493, UL FT-2 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is an 8-position, black-gray RAL 7021 PUR halogen-free cable with shielding, featuring a free cable end on one side and a straight M12 socket with A coding on the other, with a cable length of 1.5 meters. The shield is not connected to the knurl.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuZn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way M12 1.5 m
- Phoenix Contact Female 8 way M12 to Male 8 way M12 1.5 m
- Phoenix Contact Male 4 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Female 8 way M12 10 m
- Phoenix Contact Female 8 way M12 2 m
- Phoenix Contact Female 8 way M12 50 m
