Molex Female M12, Straight to Female 5 way Industrial Automation Cable Assembly
- RS Stock No.:
- 508-307
- Mfr. Part No.:
- 1200710041
- Manufacturer:
- Molex
Subtotal (1 bag of 20 units)*
€214.92
(exc. VAT)
€264.35
(inc. VAT)
Temporarily out of stock
- Shipping from 23 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €214.92 | €10.746 |
*price indicative
- RS Stock No.:
- 508-307
- Mfr. Part No.:
- 1200710041
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | 120071 | |
| Connector Gender A | Female | |
| Connector Type A | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 30 V ac, 36 V dc | |
| IP Rating | IP67 | |
| Standards/Approvals | cCSAus certified | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Industrial Automation Cable Assembly | ||
Series 120071 | ||
Connector Gender A Female | ||
Connector Type A M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 30 V ac, 36 V dc | ||
IP Rating IP67 | ||
Standards/Approvals cCSAus certified | ||
- COO (Country of Origin):
- PL
The TE Connectivity Micro-Change (M12) connector is designed for robust performance in demanding industrial environments. With its innovative PG7 cable fitting and straight female configuration, this connector ensures a secure and reliable connection, making it ideal for various applications within circular industrial connectors. Its durable construction, certifications, and compliance with various environmental standards underscore its reliability and efficiency. This connector not only meets but exceeds industry expectations, offering seamless integration and functionality to bolster operational effectiveness.
Certified for cCSAus compliance enhancing safety in electrical installations
IP67 rated ensuring protection against dust and water ingress
Designed with a single keyway for easy and accurate mating
Constructed from high quality materials for optimal durability and lifespan
Features a temperature range suitable for extreme operating conditions
Lightweight design facilitates easier handling and installation
Internal thread coupling type promotes secure and firm connections
Related links
- B&R Male 5 way M12 to Female 5 way Industrial Automation Cable Assembly, 50.0 m
- B&R 5 way 5-Pin Socket to Female 5 way Industrial Automation Cable Assembly
- B&R Male 5 way M12 to Female 5 way Industrial Automation Cable Assembly, 15.0 m
- B&R Male 5 way M12 to Female 5 way Industrial Automation Cable Assembly, 5 m
- B&R Male 5 way M12 to Female 5 way Industrial Automation Cable Assembly, 35 m
- B&R Male 5 way M12 to Female 5 way Industrial Automation Cable Assembly, 20.0 m
- B&R Female 5 way 5-Pin Socket to 5 way Industrial Automation Cable Assembly
- B&R Female 5 way M12 to 5 way Industrial Automation Cable Assembly, 2 m
