Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 5 m
- RS Stock No.:
- 517-877
- Mfr. Part No.:
- 1099193
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
€2,225.36
(exc. VAT)
€2,737.19
(inc. VAT)
Temporarily out of stock
- Shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €2,225.36 | €44.507 |
*price indicative
- RS Stock No.:
- 517-877
- Mfr. Part No.:
- 1099193
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Type B | M12, Straight | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Voltage | 30 V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Type B M12, Straight | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Voltage 30 V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is engineered to deliver reliable connectivity within automation technologies. Constructed with PUR halogen-free materials, its black-grey outer sheath ensures durability while maintaining flexibility, making it suitable for dynamic applications. It features a straight M12 plug and socket, optimised for efficient connection. With a robust design that includes shielding, it caters to challenging environments where electrical interference is a concern.
Enables efficient connectivity with M12 connectors for superior performance
Offers high insulation resistance ensuring no signal loss
Supports numerous bending cycles facilitating rigorous use in industrial settings
IP65 and IP67 protection ratings for peace of mind in demanding conditions
Related links
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Angled Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female Straight Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way Straight Plug M12 to Male 4 way Straight Socket M12 Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 4 way Straight Plug M12 to Female 4 way Straight Socket M12 Sensor Actuator Cable, 4 m
