Phoenix Contact Male 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 4 m
- RS Stock No.:
- 496-853
- Mfr. Part No.:
- 1504615
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€32.57
(exc. VAT)
€40.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.57 |
*price indicative
- RS Stock No.:
- 496-853
- Mfr. Part No.:
- 1504615
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 4m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | PUR | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 4m | ||
Jacket Colour Black, Grey | ||
Jacket Material PUR | ||
Connector Type A M12, Straight | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, DIN EN 60332-2-2 (20 s), DIN EN 60811-2-1, DIN EN ISO 4892-2-A, DIN VDE 0472 part 815, EAC-RoHS, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable is an essential solution for connecting devices in various industrial applications. Engineered to deliver robust performance, it utilises a halogen-free PUR material, ensuring longevity and adaptability across diverse environmental conditions. With its thoughtful design, featuring a 4-position connector, this cable ensures reliable communication and power transmission between sensors and actuators. Its ability to withstand mechanical stress and high bending cycles adds to its versatility. The integration of high-quality materials not only enhances safety but also guarantees compliance with stringent industry standards. Additionally, it is recognised for its exceptional resistance to oils, acids, and UV exposure, making it an ideal choice for demanding applications. Its sleek black-grey aesthetic enhances any installation, ensuring it blends seamlessly into its environment.
Halogen-free construction ensures a safer environment
Designed for up to 10 million bending cycles, offering exceptional durability
Offers a reliable connection with M12 plug and socket configuration
Resistant to a range of environmental factors, including oils and UV radiation
Compatible with high-performance applications across multiple industries
Provides excellent insulation properties for enhanced safety during operation
Lightweight design contributes to easier installation and handling
Related links
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 15 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 1 m
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 4 way M12 Straight Sensor Actuator Cable, 10 m
