Phoenix Contact Male 8 way M12, Right Angle to Actuator/Sensor Cable, 2 m
- RS Stock No.:
- 517-997
- Mfr. Part No.:
- 1406102
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€35.89
(exc. VAT)
€44.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.89 |
*price indicative
- RS Stock No.:
- 517-997
- Mfr. Part No.:
- 1406102
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Connector Type A | M12, Right Angle | |
| Number of Contacts A | 8 | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | China RoHS EU RoHS UL cUL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Connector Type A M12, Right Angle | ||
Number of Contacts A 8 | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals China RoHS EU RoHS UL cUL | ||
- COO (Country of Origin):
- US
The Phoenix Contact sensor or actuator cable is an 8-position, yellow PVC cable, featuring an angled M12 plug with A coding on one end and a free cable end, with a cable length of 2 meters.
Flammability rating according to UL 94 HB
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuZn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Outer sheath, material PVC
Related links
- Phoenix Contact Male 8 way M12 2 m
- Phoenix Contact Male 8 way M12 2 m
- RS PRO Male 4 way M12 Straight Actuator/Sensor Cable, 2 m
- RS PRO Female 4 way M12 Straight Actuator/Sensor Cable, 2 m
- Phoenix Contact Female 8 way M12 2 m
- Phoenix Contact Male 3 way M12 2 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 4 way M12 2 m
