Phoenix Contact Male 5 way M12, Straight to Female 5 way M12, Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 518-082
- Mfr. Part No.:
- 1401055
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 518-082
- Mfr. Part No.:
- 1401055
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Cable Length | 1m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Number of Contacts A | 5 | |
| Connector Type B | M12, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | DIN EN 60811-2-1, UL 758/1581 FT2, UL AWM Style 20549 / 1729 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Cable Length 1m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Number of Contacts A 5 | ||
Connector Type B M12, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals DIN EN 60811-2-1, UL 758/1581 FT2, UL AWM Style 20549 / 1729 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is a 5-position PUR/PVC cable in black-gray RAL 7021. It features a straight M12 plug with A coding on one end and a straight M12 socket with A coding on the other. The cable has a length of 1 meter.
Flammability rating according to UL 94 HB
Seal material NBR
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Contact carrier material TPU GF
Material for screw connection Zinc die-cast, nickel-plated
Related links
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 1 m
- Phoenix Contact Male 5 way M12 1 m
- RS PRO Female 5 way M12 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 3 m
- Festo Male 5 way M12 Straight Actuator/Sensor Cable, 1 m
- Phoenix Contact Male 5 way M12 Straight Actuator/Sensor Cable, 1.5 m
- WAGO Female 5 way M12 Straight Actuator/Sensor Cable, 1 m
