Phoenix Contact Male 3 way M12, M12, Right Angle, Right Angle to Female 3 way M8, M8, Straight, Straight Sensor Actuator
- RS Stock No.:
- 519-127
- Mfr. Part No.:
- 1415534
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-127
- Mfr. Part No.:
- 1415534
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 300mm | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Gender B | Female | |
| Connector Type B | M8, M8, Straight, Straight | |
| Number of Contacts B | 3 | |
| Voltage | 48, 60V ac | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 300mm | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Gender B Female | ||
Connector Type B M8, M8, Straight, Straight | ||
Number of Contacts B 3 | ||
Voltage 48, 60V ac | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor And Actuator Cable is engineered to meet rigorous industrial standards, designed specifically for applications requiring reliable data transmission. Constructed from robust PVC, the cable delivers exceptional performance under varying environmental conditions, making it ideal for both static and dynamic installations. Its angled M12 plug and straight M8 socket provide versatile connectivity options, ensuring seamless integration into existing systems.
Rated for a wide operational temperature range ensuring adaptability
100% electrically tested for reliability and safety
IP67 and IP68 protection ratings provide superior ingress protection
Flame retardant materials ensure compliance with safety regulations
Related links
- Phoenix Contact Male 3 way M12 Right Angle M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 0.3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 500 mm
- Phoenix Contact Male 3 way M12 Right Angle 10 m
- Phoenix Contact Male 3 way M12 Right Angle
- Phoenix Contact Male 3 way M12 Straight M8 Straight Sensor Actuator
- Phoenix Contact Male 3 way M12 Right Angle Right Angle Plug
