Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way M8, M8, Straight, Straight Sensor Actuator

Stock information currently inaccessible
RS Stock No.:
519-328
Mfr. Part No.:
1415527
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

14155

Jacket Material

Polyvinyl Chloride

Cable Length

600mm

Jacket Colour

Black

Connector Type A

M12, M12, Straight, Straight

Connector Gender A

Male

Number of Contacts A

3

Number of Contacts B

3

Connector Type B

M8, M8, Straight, Straight

Connector Gender B

Female

Voltage

48, 60V ac

Standards/Approvals

cUL, EAC-RoHS, IEC 61076-2-101, IEC 61076-2-104, UL

IP Rating

IP65, IP67, IP68

COO (Country of Origin):
DE
The Phoenix Contact Sensor And Actuator Cable is engineered to facilitate seamless connections in various automation applications. With three positions, it features a robust PVC construction in a striking black finish, making it both durable and aesthetically pleasing. The combination of a straight M12 plug and a straight M8 socket ensures compatibility across a range of devices.

Incorporates a high quality design to facilitate easy installation

Engineered for over 100 insertion/withdrawal cycles

Compliance with multiple international standards for quality assurance

Offers a degree of environmental compliance for eco conscious projects

Supports various applications including automation in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy