Phoenix Contact Male 5 way M12, Straight to Female 5 way Angled Socket M12 Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 519-146
- Mfr. Part No.:
- 1414615
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-146
- Mfr. Part No.:
- 1414615
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black, Grey | |
| Cable Length | 5m | |
| Number of Contacts A | 5 | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Angled Socket M12 | |
| Voltage | 30V | |
| IP Rating | IP65, IP68 | |
| Standards/Approvals | DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 101, UL 758/1581 FT2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Jacket Colour Black, Grey | ||
Cable Length 5m | ||
Number of Contacts A 5 | ||
Connector Type A M12, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Angled Socket M12 | ||
Voltage 30V | ||
IP Rating IP65, IP68 | ||
Standards/Approvals DIN EN 60332 2 2, DIN EN 60811 2 1, DIN VDE 0472 part 815, IEC 61076 2 101, UL 758/1581 FT2 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable exemplifies innovative engineering, designed specifically for advanced automation requirements. With its 5-position configuration, this PUR halogen-free cable ensures reliable signal transmission in various industrial applications. Boasting an impressive degree of protection, it is capable of withstanding harsh environmental conditions, making it ideal for both fixed and flexible installations. The integration of three status display LEDs enhances operational efficiency by providing real-time feedback, allowing for proactive monitoring. Constructed from premium materials, it guarantees durability while adhering to strict international standards, thus ensuring safety and longevity.
Halogen-free construction enhances safety and reduces environmental impact
Particularly suitable for automation systems requiring consistent signal integrity
Designed to withstand extreme temperatures for versatile usage in various climates
Optimized for flexibility, facilitating easy installation and maintenance
Mechanical robustness supports prolonged use in demanding applications
High-quality materials resist acids, oils, and other harsh substances
Innovative sealing solutions provide exceptional protection against environmental influences
Integrated LED indicators facilitate quick status assessments during operation
Related links
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 500 mm
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 5 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 5 way M12 2 m
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
