Phoenix Contact Male 4 way M12, M12, Right Angle, Right Angle to Straight, Unterminated Sensor Actuator Cable, 2 m
- RS Stock No.:
- 519-215
- Mfr. Part No.:
- 1424903
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-215
- Mfr. Part No.:
- 1424903
- Manufacturer:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Colour | Yellow | |
| Jacket Material | Polyvinyl Chloride | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12, M12, Right Angle, Right Angle | |
| Connector Type B | Straight, Unterminated | |
| Voltage | 250V ac, 250V ac | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Colour Yellow | ||
Jacket Material Polyvinyl Chloride | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12, M12, Right Angle, Right Angle | ||
Connector Type B Straight, Unterminated | ||
Voltage 250V ac, 250V ac | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is expertly designed for seamless connectivity in automation systems. Offering a robust construction, it combines a yellow PVC outer sheath with a compact M12 angled plug, ensuring reliability even in challenging environments. The product is versatile, suitable for a wide array of applications, from industrial automation to process engineering. Its 4-position configuration optimally caters to various signal transmission needs, making it an integral part of modern smart networks. With compatibility for high temperature ranges and stringent environmental conditions, this cable promises prolonged durability and dependable performance. Furthermore, its thoughtful design includes features like a secure plug connection and impressive bending radius capabilities, making it a trusted choice for professionals seeking quality and efficiency in their installations.
Four position design ensures flexibility in applications
Constructed with yellow PVC enhancing visibility in installations
Operates effectively within extreme ambient temperature ranges
Features an angled M12 plug for efficient space usage
Meets stringent UL standards for safety and reliability
Designed for ease of installation with minimal bending radius requirements
IP68 rating guarantees protection against dust and water ingress
Related links
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 2 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 4 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
- Phoenix Contact Male 4 way M12 Right Angle 3 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 3 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 10 m
- Phoenix Contact Male 8 way M12 Right Angle Unterminated Sensor Actuator Cable, 5 m
