Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 5m
- RS Stock No.:
- 519-379
- Mfr. Part No.:
- 1538296
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 519-379
- Mfr. Part No.:
- 1538296
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 153 | |
| Number of Cores | 4 | |
| Cross Sectional Area | 4 x 0.34 mm² | |
| Sheath Material | Polyurethane PUR | |
| Sheath Colour | Black, Grey | |
| Length | 5m | |
| Connector 1 Number of Contacts | 4 | |
| Connector 1 Orientation | Right Angle | |
| Connector 1 | M12 | |
| Connector 1 Gender | Male | |
| Connector 2 | M12 | |
| Connector 2 Number of Contacts | 4 | |
| Connector 2 Orientation | Right Angle | |
| Connector 2 Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 153 | ||
Number of Cores 4 | ||
Cross Sectional Area 4 x 0.34 mm² | ||
Sheath Material Polyurethane PUR | ||
Sheath Colour Black, Grey | ||
Length 5m | ||
Connector 1 Number of Contacts 4 | ||
Connector 1 Orientation Right Angle | ||
Connector 1 M12 | ||
Connector 1 Gender Male | ||
Connector 2 M12 | ||
Connector 2 Number of Contacts 4 | ||
Connector 2 Orientation Right Angle | ||
Connector 2 Gender Female | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is ingeniously designed to meet the dynamic demands of modern automation applications. With its 4 position configuration and halogen free PUR material, it ensures both flexibility and durability, making it an ideal choice for various industrial environments. This cable features angled M12 SPEEDCON connectors that facilitate quick and reliable connections, even in tight spaces. Its robust construction not only enhances operational efficiency but also ensures seamless integration into existing systems.
Halogen free design promotes safety and environmental compliance
Robust construction is tailored for industrial automation applications
Flexible cable conduit capabilities enhance installation versatility
High bending cycles support dynamic movements in machinery
IP65 IP67 and IP68 ratings ensure protection against dust and moisture
Approval certifications underpin trust in performance and quality
Low conductor resistance contributes to efficient signal transmission
Robust construction is tailored for industrial automation applications
Flexible cable conduit capabilities enhance installation versatility
High bending cycles support dynamic movements in machinery
IP65 IP67 and IP68 ratings ensure protection against dust and moisture
Approval certifications underpin trust in performance and quality
Low conductor resistance contributes to efficient signal transmission
Related links
- Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 5m
- Phoenix Contact Right Angle Male 4 way M12 to Right Angle Female 4 way M12 Sensor Actuator Cable, 15m
- Phoenix Contact Right Angle Female 4 way M12 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Male 4 way M12 to Straight Female 4 way M12 Sensor Actuator Cable, 10m
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Right Angle Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 1.5m
- Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- Phoenix Contact Straight Female 4 way M8 to Right Angle Male 4 way M12 Sensor Actuator Cable, 500mm
