Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 1 m

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€24.10

(exc. VAT)

€29.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€24.10-
10 +€22.158%

*price indicative

RS Stock No.:
527-617
Mfr. Part No.:
M12A-12BMMM-PL8D01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Sensor Actuator Cable

Series

M12A-XXBMMM-PL8DXX

Cable Length

1m

Jacket Material

PVC

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

M12

Number of Contacts A

12

Connector Type B

Free End

IP Rating

IP69K, IP68, IP67

Standards/Approvals

No

Coding

A

COO (Country of Origin):
CN
The Amphenol Industrial M12 A code push-pull over molding cable has 12pins male connector. It is non shielded and MADE of PVC. The length of the cable is 1m.

Mate with all M12*1.0 per IEC standard

Meets IP67, IP68 and IP69K ingress protection

Durability 500 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy