Amphenol Industrial Male 12 way M12 to Free End Sensor Actuator Cable, 10 m

Image representative of range

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€67.94

(exc. VAT)

€83.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€67.94-
10 +€62.508%

*price indicative

RS Stock No.:
527-624
Mfr. Part No.:
M12A-12BMMM-PL8D10
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Series

M12A-XXBMMM-PL8DXX

Product Type

Sensor Actuator Cable

Jacket Material

Polyvinyl Chloride

Cable Length

10m

Jacket Colour

Black

Number of Contacts A

12

Connector Gender A

Male

Connector Type A

M12

Connector Type B

Free End

Standards/Approvals

No

IP Rating

IP69K, IP67, IP68

Coding

A

COO (Country of Origin):
CN
The Amphenol Industrial M12 A code push-pull over molding cable has 12pins male connector. It is non shielded and MADE of PVC. The length of the cable is 10m.

Mate with all M12*1.0 per IEC standard

Meets IP67, IP68 and IP69K ingress protection

Durability 500 cycles

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy