Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 2 m

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€14.68

(exc. VAT)

€18.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€14.68-
10 - 24€13.508%
25 +€12.1717%

*price indicative

RS Stock No.:
535-829
Mfr. Part No.:
1504835
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Jacket Material

PUR

Jacket Colour

Black, Grey

Cable Length

2m

Number of Contacts A

3

Connector Type A

Free Cable End

Connector Gender B

Female

Connector Type B

Angled Socket M8

Number of Contacts B

3

Voltage

60V

IP Rating

IP65, IP67, IP68

Standards/Approvals

cUL Listed, EAC-RoHS, IEC 61076-2-104, UL Listed

COO (Country of Origin):
DE
The Phoenix Contact Sensor and actuator cable is expertly designed to meet the demands of modern automation and control applications. This high-performance cable provides a reliable connection for sensor and actuator technologies, ensuring seamless data transmission and power supply in a variety of industrial environments. With its robust construction, including PUR halogen-free material and a flexible cable conduit capability, it guarantees superior durability and performance. Its angled M8 socket facilitates easy installation, while the meticulous attention to insulation and environmental resistance ensures longevity in harsh conditions. This product is engineered to not only perform consistently but also to enhance the overall efficiency of your automation systems.

Halogen-free construction for improved safety

Superior flexibility enables ease of installation in tight spaces

Designed for high-performance applications in automation

Durable materials ensure longevity in challenging environments

M8 socket design promotes quick and reliable connections

Rated for both AC and DC systems to cover diverse applications

Excellent resistance to oils, acids, and solvents for added reliability

Tested for bending cycles, confirming superior mechanical resilience

IP65, IP67, and IP68 ratings provide outstanding protection against dust and moisture

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy