Phoenix Contact 3 way Straight to 3 way Valve Connector Sensor Actuator Cable, 1.5 m

Bulk discount available

Subtotal (1 unit)*

€16.22

(exc. VAT)

€19.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€16.22
10 - 24€14.92
25 +€13.46

*price indicative

RS Stock No.:
536-016
Mfr. Part No.:
1453371
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Sensor Actuator Cable

Series

SAC

Jacket Material

Polyvinyl Chloride, Polyurethane

Cable Length

1.5m

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

3

Connector Type B

Valve Connector

Number of Contacts B

3

Voltage

24V

IP Rating

IP67, IP65

Standards/Approvals

DIN EN 50265-2-1, DIN EN 60811-2-1, EN 175301-803, CSAus ID: 13631, UL FT-2, CSA ID: 13631, DIN VD0482

COO (Country of Origin):
PL
The Phoenix Contact Sensor and actuator cable offers exceptional connectivity solutions with its robust design and versatile features. Featuring a 3-position configuration, it is constructed from high-quality PUR/PVC material, ensuring durability even in challenging environments. The cable is designed for ease of installation, equipped with a free cable end and a valve connector, making it ideal for various industrial applications. Its flexibility and excellent environmental resistance allow it to function efficiently within a temperature range of -40 °C to 85 °C. With a nominal voltage rating of 24 V AC/DC and the inclusion of a status display LED, the cable not only provides reliable operation but enhances user awareness during usage. The combination of technical compliance with international standards ensures reliable performance, making it a preferred choice for automation and control setups.

Offers a flexibility tailored for various installation conditions

Incorporates a status display LED to indicate functioning status

Features a wide operating temperature range suitable for diverse environments

Complies with international safety and performance standards

Lightweight design, simplifying handling and installation tasks

Related links