Phoenix Contact 3 way DIN 43650 Form A to Unterminated Valve Connector Sensor Actuator Cable, 1.5 m
- RS Stock No.:
- 255-9781
- Mfr. Part No.:
- 1438684
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€12.98
(exc. VAT)
€15.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.98 |
*price indicative
- RS Stock No.:
- 255-9781
- Mfr. Part No.:
- 1438684
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 1.5m | |
| Jacket Material | TPU | |
| Jacket Colour | Black | |
| Connector Type A | DIN 43650 Form A | |
| Number of Contacts A | 3 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Valve Connector | |
| Voltage | 24V | |
| IP Rating | IP67 | |
| Standards/Approvals | EAC, RoHS, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 1.5m | ||
Jacket Material TPU | ||
Jacket Colour Black | ||
Connector Type A DIN 43650 Form A | ||
Number of Contacts A 3 | ||
Connector Gender B Unterminated | ||
Connector Type B Valve Connector | ||
Voltage 24V | ||
IP Rating IP67 | ||
Standards/Approvals EAC, RoHS, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact product is a sensor and actuator cable with valve connector to connect sensors and actuators quickly and easily in the field. It provides quick and reliable connection even in confined spaces. It has an advanced shielding technology th
Easy and safe
Number of positions are 3
Cable length is 1.5 m
LED status display
Related links
- Phoenix Contact 3 way DIN 43650 Form C to Unterminated Valve Connector Sensor Actuator Cable, 1.5 m
- Phoenix Contact 3 way DIN 43650 Form BI to Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way DIN 43650 Form A, Straight to Valve Connector Sensor Actuator Cable
- Phoenix Contact 3 way DIN 43650 Form A to Valve Connector Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way DIN 43650 Form A to Valve Connector Sensor Actuator Cable, 10 m
- Phoenix Contact 3 way DIN 43650 Form B to 3 way Valve Connector B (10 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way DIN 43650 Form C to 3 way Valve Connector CI (9.4 mm) Sensor Actuator Cable, 3 m
- Phoenix Contact 3 way DIN 43650 Form B to 3 way Unterminated Sensor Actuator Cable, 1.5 m
