ifm electronic Female 4 way M12 to Female 5 way Unterminated Sensor Actuator Cable, 10 m

Subtotal (1 unit)*

€34.73

(exc. VAT)

€42.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.73

*price indicative

RS Stock No.:
554-645
Mfr. Part No.:
EVT008
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVT008

Jacket Material

PVC

Cable Length

10m

Jacket Colour

Orange

Connector Gender A

Female

Connector Type A

M12

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

Unterminated

Number of Contacts B

5

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

cULus, ECOLAB

COO (Country of Origin):
PL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy