Phoenix Contact Female 4 way M12, Straight to Female 4 way M12, Straight Sensor Actuator Cable, 8 m
- RS Stock No.:
- 556-498
- Mfr. Part No.:
- 1547559
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
€212.18
(exc. VAT)
€260.98
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €212.18 | €42.436 |
*price indicative
- RS Stock No.:
- 556-498
- Mfr. Part No.:
- 1547559
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Material | Polyurethane | |
| Cable Length | 8m | |
| Jacket Colour | Black, Grey | |
| Connector Type A | M12, Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12, Straight | |
| Voltage | 30V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Material Polyurethane | ||
Cable Length 8m | ||
Jacket Colour Black, Grey | ||
Connector Type A M12, Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Number of Contacts B 4 | ||
Connector Gender B Female | ||
Connector Type B M12, Straight | ||
Voltage 30V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable offers exceptional performance and reliability, specifically designed for connecting sensors and actuators in industrial environments. Manufactured from PUR halogen free material, it ensures safe and durable operation, even in harsh conditions. The cable features a straight M12 plug and socket configuration, delivering secure connections essential for seamless communication in automation systems. With its black grey colour complying with RAL 7021 standards, this cable presents not only a functional choice but also an aesthetically pleasing option for various applications.
Straight M12 plug and socket design provides secure connections
Wide operational temperature range accommodates various applications
Flexible design simplifies installation in constrained spaces
Meets aesthetic standards with a sleek black grey finish
Related links
- SICK Female 4 way M12 Straight Connector Cable, 8 m
- Lumberg Automation Male 4 way Straight to Female 4 way M12 Sensor Actuator Cable, 8 m
- Turck Female 4 way M12 to Unterminated Sensor Actuator Cable, 8 m
- Molex Male 4 way 7/8 In Circular 8 m
- Phoenix Contact Female 3 way M12 8 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 8 m
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 600 mm
- Phoenix Contact Female 4 way M12 Straight Sensor Actuator Cable, 5 m
