Phoenix Contact Male 3 way M8, Straight to Female 4 way M8, Straight Sensor Actuator Cable, 3 m
- RS Stock No.:
- 558-700
- Mfr. Part No.:
- 1501375
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€700.49
(exc. VAT)
€861.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €700.49 | €28.02 |
*price indicative
- RS Stock No.:
- 558-700
- Mfr. Part No.:
- 1501375
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Cable Length | 3m | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Number of Contacts A | 3 | |
| Connector Gender A | Male | |
| Connector Type A | M8, Straight | |
| Connector Type B | M8, Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Voltage | 60V | |
| Standards/Approvals | cUL Listed, EAC-RoHS, UL Listed | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Cable Length 3m | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Number of Contacts A 3 | ||
Connector Gender A Male | ||
Connector Type A M8, Straight | ||
Connector Type B M8, Straight | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Voltage 60V | ||
Standards/Approvals cUL Listed, EAC-RoHS, UL Listed | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor and actuator cable designed for versatility and reliability in harsh environments. This halogen-free cable is perfectly engineered with a robust polyurethane outer sheath to ensure protection against mechanical stress and chemical exposure. Its compact and flexible design makes it suitable for various applications, from industrial automation to smart networks. Equipped with M8 connectors, this three-position cable is ideal for seamless connections in confined spaces, all while maintaining superior signal integrity. The innovative design addresses specific demands of modern technology, enhancing operational efficiency and safety. With a temperature range of -40 °C to 80 °C, this cable exhibits exceptional durability, supporting both fixed and flexible installations for comprehensive adaptability in diverse applications.
Halogen-free construction ensures safety in case of fire
Designed to withstand high mechanical strain and bending cycles
Suitable for use in industrial and commercial applications
Resistant to a wide range of chemicals and oils
Flexible cable design accommodates various installation scenarios
IP65, IP67, and IP68 rating ensures performance in moisture-rich environments
Compatible with M8 connectors for easy integration into existing systems
Related links
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 3 m
- Phoenix Contact Male 3 way M8 3 m
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 Straight Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 1 m
- Phoenix Contact Female 3 way M12 Straight Sensor Actuator Cable, 500 mm
