Omron Male 4 way Straight to Female Straight Sensor Actuator Cable, 3 m

Subtotal (1 unit)*

€40.07

(exc. VAT)

€49.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.07

*price indicative

RS Stock No.:
570-051
Mfr. Part No.:
XS5W-D421-E81-F
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Series

XS5

Product Type

Sensor Actuator Cable

Cable Length

3m

Jacket Colour

Grey

Jacket Material

Polyurethane, Thin Polyvinyl Chloride, Polyvinyl Chloride, Spatter-Resistant

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Connector Gender B

Female

Voltage

250V dc

IP Rating

IP67

Standards/Approvals

UL2238, IEC60529

XS5 M12 Plug to Socket Cable Assembly


Brought to you by Omron, this XS5 M12 plug to socket cable assembly faetures the "Samrt Click" locking system . The "Smart Click" system ensures quick and easy connection with a simple twist and click action that mates with an audible click. The bayonet style locking system connects with 1/8th of a turn, and mates with an audible click, for a reassuring connection that is compatible with conventional screw-lock connectors.

As well as a very high ingress protection, this connector assembly is water resistive, meaning it is well suited for harsh industrial environments. Combining reliability with convenience, this XS5 M12 sensor I/O Connector is an ideal choice for applications in automation and robotics.

Omron M12 Smartclick


A water resistive connector featuring an innovative twist and click connection

Newly developed lock structure that maintains compatibility with conventional, screw-type M12 connectors

Simply insert the connectors, then turn them approximately 1/8 of a turn to lock

Positive click indicates locking

Standard cable 4 cores x AWG20 (0.12/49)

Vibration proof robot cable 4 cores x AWG 200 (0.08/110)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy