HARTING Female 8 way M12 Connector to Cable Assembly, 2 m
- RS Stock No.:
- 584-896
- Distrelec Article No.:
- 300-34-434
- Mfr. Part No.:
- 21348500882020
- Manufacturer:
- HARTING
Get a bulk buy discount
Add 10 more to save €11.50
View bulk pricing optionsSubtotal (1 unit)*
€14.41
(exc. VAT)
€17.72
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 10 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.41 | - |
| 10 + | €13.26 | €11.50 |
*price indicative
- RS Stock No.:
- 584-896
- Distrelec Article No.:
- 300-34-434
- Mfr. Part No.:
- 21348500882020
- Manufacturer:
- HARTING
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Series | 2134 | |
| Cable Length | 2m | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | M12 Connector | |
| Number of Contacts A | 8 | |
| IP Rating | IP67 | |
| Standards/Approvals | CE | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Series 2134 | ||
Cable Length 2m | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A M12 Connector | ||
Number of Contacts A 8 | ||
IP Rating IP67 | ||
Standards/Approvals CE | ||
Coding A | ||
Related links
- HARTING Female 8 way M12 to Male 8 way RJ45 Cable Assembly, 2 m
- HARTING Female 4 way M8 Connector to Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way RJ45 Cable Assembly, 2 m
- Molex Female 8 way M12 Micro Change to Male 8 way M12 Micro Change Cable Assembly, 2 m
- HARTING Female 8 way Female M12 to Cable Assembly, 1.5 m
- HARTING Female 8 way M12 to Cable Assembly, 1
- HARTING Female 8 way Female M12 to Cable Assembly, 500 mm
- HARTING Female 4 way Female M12 to Cable Assembly, 2 m
