B&R Male 4 way Straight to Female 4 way M8 Connector
- RS Stock No.:
- 589-340
- Mfr. Part No.:
- X67AC0P20
- Manufacturer:
- B&R
Subtotal (1 unit)*
€17.14
(exc. VAT)
€21.08
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.14 |
*price indicative
- RS Stock No.:
- 589-340
- Mfr. Part No.:
- X67AC0P20
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Connector | |
| Series | X67AC | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M8 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Connector | ||
Series X67AC | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M8 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The B&R Industrial Automation GmbH Field attachable female M8 connector, designed for I/O power supply connections in the X67 I/O system. It features a 4-pin configuration and uses a piercing connection method, allowing for quick and reliable wiring without the need to strip insulation.
Female M8 connector with 4 pin configuration
Piercing connection for fast, tool-free installation
Compact and robust for industrial environments
Related links
- B&R Male 4 way Straight to Female 4 way M8 Connector
- B&R Male 4 way Right Angle to Female 4 way M8 Actuator/Sensor Cable, 500 mm
- B&R Male 4 way Right Angle to Female 4 way M8 Actuator/Sensor Cable, 5 m
- B&R Male 4 way Right Angle to Female 4 way M8 Actuator/Sensor Cable, 2 m
- B&R Male 4 way Right Angle to Female 4 way M8 Actuator/Sensor Cable, 15 m
- B&R Male 4 way Right Angle to Female 4 way M8 Actuator/Sensor Cable, 250 mm
- B&R Male 4 way Right Angle to Female 4 way M8 Actuator/Sensor Cable, 1 m
- B&R Male 4 way Right Angle to Female 4 way M8 Actuator/Sensor Cable, 10 m
